The Pulsar PS2-18-450/9S is a 1-input, 2-output RF combiner module with a frequency range of 2000 to 18000. It features a seated plane height of 10.16mm and a package width of 26.67mm. The module has a typical input VSWR of 1.4(Max) and a typical output VSWR of 1.4(Max). It is designed for use with single-ended input and output signals.
Pulsar PS2-18-450/9S technical specifications.
| Package Width (mm) | 26.67 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 2000 to 18000MHz |
| Typical Input VSWR | 1.4(Max) |
| Typical Output VSWR | 1.4(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Cage Code | 0HR85 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulsar PS2-18-450/9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.