Sign in to ask questions about the Pulse Research Lab 53145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse Research Lab 53145 technical specifications.
| Package/Case | Radial |
| Flammability Rating | UL94 V-0 |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7.62mm |
| Max DC Current | 1.4A |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse Research Lab 53145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.