
The Pulse 030-7294-0 is a DIP power device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 25 and is packaged in rail/Tube. The device measures 27.5mm in depth, 27.5mm in width, and 32.5mm in length.
Pulse 030-7294-0 technical specifications.
| Package/Case | DIP |
| Depth | 27.5mm |
| Height | 27mm |
| Lead/Base Style | PC Pin |
| Length | 32.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse 030-7294-0 to view detailed technical specifications.
No datasheet is available for this part.