
Penta band antenna with SMA connector termination and mounting. Features 2.5dB gain, 50 Ohm impedance, and a return loss of -6dB. Operates within a temperature range of -40°C to 85°C. The antenna measures 1.949 inches in height and utilizes an SMA package/case.
Sign in to ask questions about the Pulse W1900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse W1900 technical specifications.
| Package/Case | SMA |
| Gain | 2.5dB |
| Height | 1.949inch |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Return Loss | -6dB |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
