
The W3000 is a surface mount antenna with a frequency of 868MHz and impedance of 50 ohms. It is designed for use in bulk packaging and has a maximum operating temperature of 85°C and minimum operating temperature of -40°C. The antenna is 1.6mm in length and 7mm in width, with a height of 0.063inch. It is suitable for use in surface mount applications and is available in quantities of 2000.
Sign in to ask questions about the Pulse W3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse W3000 technical specifications.
| Package/Case | CSMD |
| Frequency | 868MHz |
| Height | 0.063inch |
| Impedance | 50R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse W3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
