
Fixed Inductors DIRECTIONAL COUPLER
Checking distributor stock and pricing after the page loads.
| Length | 7.87mm |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Width | 5.33mm |
| RoHS | Not CompliantNo |