The ANT1204LL20R0433A is a compact 1204-sized ceramic chip antenna designed for operation in the 433 MHz ISM band. It features omni-directional radiation, linear polarization, and is compatible with tape and reel automatic mounting and reflow soldering processes. Typical applications include smart meters, industrial remote controls, and ISM band equipment.
Sign in to ask questions about the Pulse ANT1204LL20R0433A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse ANT1204LL20R0433A technical specifications.
| Working Frequency | 433MHz |
| Bandwidth | 28MHz |
| Peak Gain | 0.83dBi |
| Return Loss | 6.5dB |
| Impedance | 50Ω |
| Maximum Power | 1W |
| Operating Temperature | -40 to 105°C |
| Length | 12.0mm |
| Width | 4.0mm |
| Thickness | 1.5mm |
| RoHS | Compliant |
| Lead Free | Ni/Sn Environmentally-Friendly Leadless |
Download the complete datasheet for Pulse ANT1204LL20R0433A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.