The ARM42111DM is a rugged, low-profile, vehicular-mount multi-band antenna from the Armadillo series. It features a 4-in-1 configuration designed for high-performance mobile networking, incorporating two LTE (MIMO), one WiFi (Dual-Band), and one GPS/GNSS element within a single aerodynamic housing. The antenna is IP67 rated for environmental protection, making it suitable for public safety, transportation, and fleet management applications.
Pulse ARM42111DM technical specifications.
| Frequency Range (LTE) | 698-960 / 1710-2690MHz |
| Frequency Range (WiFi) | 2400-2500 / 5150-5850MHz |
| GPS/GNSS Frequency | 1559-1606MHz |
| Gain | 4.5dBi |
| Impedance | 50Ohm |
| VSWR | 2.0:1ratio |
| IP Rating | IP67 |
| Cable Length | 5181.6mm |
| Connector Type | SMA Male |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.