
This directional coupler operates between -40°C and 85°C, with a frequency range of 900MHz. It has an insertion loss of 1.3dB and a return loss of -19dB. The coupler is packaged in SMD/SMT form and is mounted on the surface. It is compliant with RoHS regulations and is available on cut tape.
Sign in to ask questions about the Pulse C3027NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse C3027NLT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 900MHz |
| Insertion Loss | 1.3dB |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Return Loss | -19dB |
| RoHS Compliant | Yes |
| Transformer Type | DIRECTIONAL COUPLER |
| RoHS | Compliant |
Download the complete datasheet for Pulse C3027NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.