
The Pulse C4036NLT is a surface mount combiner with a frequency of 5MHz and an insertion loss of 4dB. It is packaged in tape and reel format and is compliant with RoHS regulations. The device has a height of 0.16inch, a length of 0.259inch, and a width of 0.25inch, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse C4036NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 5MHz |
| Height | 0.16inch |
| Insertion Loss | 4dB |
| Length | 0.259inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse C4036NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
