Sign in to ask questions about the Pulse C5005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse C5005 technical specifications.
| Frequency | 59.5MHz |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Resistance | 750R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse C5005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
