INDUCTOR COMMON MODE 45UH SMD
Pulse CMS3-2-R technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 350mR |
| Height | 0.2inch |
| Inductance | 36uH |
| Length | 0.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 8 |
| Packaging | Rail/Tube |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse CMS3-2-R to view detailed technical specifications.
No datasheet is available for this part.