INDUCTOR COMMON MODE 88UH SMD
Pulse CMS3-4-R technical specifications.
| Current | 1.4A |
| DC Resistance (DCR) | 280mR |
| Height | 1.394inch |
| Inductance | 18mH |
| Length | 1.276inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Rail/Tube |
| Series | FE2X |
| Width | 0.724inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse CMS3-4-R to view detailed technical specifications.
No datasheet is available for this part.