INDUCTOR COMMON MODE 350UH SMD
Pulse CMS3-8-R technical specifications.
| Current | 14A |
| DC Resistance (DCR) | 8mR |
| Height | 0.505inch |
| Inductance | 470uH |
| Length | 1.22inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse CMS3-8-R to view detailed technical specifications.
No datasheet is available for this part.