
Pulse CX2064NL technical specifications.
| Package/Case | DIP |
| Depth | 6.9mm |
| Lead/Base Style | PC Pin |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2064NL to view detailed technical specifications.
No datasheet is available for this part.