Pulse CX3042 technical specifications.
| Frequency | 1GHz |
| Impedance | 75R |
| Insertion Loss | 1.76dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 140 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX3042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
