
The CX3099NL is a surface mount RF transformer with a frequency range of 5MHz and an impedance of 50R. It features an insertion loss of 2.8dB and a return loss of 15dB. This component is suitable for use in temperatures ranging from -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse CX3099NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Impedance | 50R |
| Insertion Loss | 2.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 15dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | RF TRANSFORMER |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX3099NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
