
The CX4002LNLT is a 75R RF combiner with a frequency range of 5MHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in tape and reel packaging. The combiner's dimensions are 0.31inch in length, 0.255inch in width, and 0.21inch in height.
Sign in to ask questions about the Pulse CX4002LNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse CX4002LNLT technical specifications.
| Frequency | 5MHz |
| Height | 0.21inch |
| Insertion Loss | 0.5dB |
| Length | 0.31inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Primary Impedance | 75R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.255inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX4002LNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
