Pulse CX4004 technical specifications.
| Height | 6.48mm |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 65 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 5.33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.