Sign in to ask questions about the Pulse CX4005NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse CX4005NLT technical specifications.
| Frequency | 250MHz |
| Insertion Loss | 3.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX4005NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.