Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Frequency Range | 698 to 2700MHz |
| Typical Input VSWR | 1.22(Max) |
| Typical Output VSWR | 1.22(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |