Conn Modular Jack RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |