The E5364-S00312-L is a right-angle, through-hole mounted RJ-45 connector with six contacts and a terminal pitch of 2.54mm. It is rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The connector has a maximum voltage rating of 150VAC and a maximum current rating of 1.5A. It is designed for use in applications where a reliable and secure connection is required.
Pulse E5364-S00312-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.