Pulse E5388-E00212-L technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Direction | Down |
| Length | 15.1mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse E5388-E00212-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
