Conn Telephone/Telecom F 2 POS 2.54mm Solder RA Thru-Hole 12Terminal 2Port
Checking distributor stock and pricing after the page loads.
Pulse E5562-80AU12-L technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.