
6-contact, female, right-angle modular connector with solder termination. Features gold-plated bronze contacts and a 1.02mm pitch. Designed for through-hole mounting with a single port and one row. Operates within a temperature range of -40°C to 85°C. This RoHS compliant, unshielded component is supplied in bulk packaging.
Pulse E5566-Q0LK22-L technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4080 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse E5566-Q0LK22-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
