The E5908-000L32-L is a modular jack with a right-angle body orientation and 10 contacts. It features a terminal pitch of 2.54mm and a termination method of solder. The component is rated for a maximum operating temperature of 70°C and a maximum voltage rating of 125VAC. It is designed for through-hole mounting and has a maximum current rating of 1.5A. The jack is suitable for use in applications where a compact, high-density connection is required.
Pulse E5908-000L32-L technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5908-000L32-L to view detailed technical specifications.
No datasheet is available for this part.