The E5908-01A3F3-L is a modular RJ-45 connector with 32 contacts, suitable for through-hole mounting. It features a right-angle body orientation and a terminal pitch of 2.54mm. The connector has a maximum operating temperature range of 0-70°C and a maximum voltage rating of 125VAC. It is designed for use with 125VAC signals and has a maximum current rating of 1.5A.
Pulse E5908-01A3F3-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5908-01A3F3-L to view detailed technical specifications.
No datasheet is available for this part.