This RJ-45 modular connector has 80 contacts and a right-angle body orientation. It is rated for 125VAC and 1.5A. The connector is designed for through-hole mounting and operates between 0 and 70 degrees Celsius.
Pulse E5908-01D022-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 80 |
| Number of Ports | 10 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5908-01D022-L to view detailed technical specifications.
No datasheet is available for this part.