Conn Telephone/Telecom F 8 POS Solder RA Thru-Hole
Pulse E5908-0TD044-L technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5908-0TD044-L to view detailed technical specifications.
No datasheet is available for this part.