Conn Telephone/Telecom F 8 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5
Pulse E5908-150121-L technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5908-150121-L to view detailed technical specifications.
No datasheet is available for this part.