This Pulse E5908-150753-L is a right-angle through-hole mounted RJ-45 connector with ten contacts and a terminal pitch of 1.27mm. It has a maximum operating temperature range of 0 to 70 degrees Celsius and a maximum voltage rating of 125VAC. The connector is designed for use in applications where a secure and reliable connection is required, and it is suitable for use in environments where the temperature may fluctuate within this range.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |