Pulse E5908-57A132-L technical specifications.
| Number of Ports | 4 |
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (6) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse E5908-57A132-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.