Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port
Pulse E5908-57C132-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5908-57C132-L to view detailed technical specifications.
No datasheet is available for this part.