The E5908-5VA155-L is a 32-contact RCP modular jack with a 2.54mm terminal pitch, designed for use in applications requiring high current and voltage ratings. This through-hole mounted connector features a right-angle body orientation and is suitable for use in environments with operating temperatures ranging from -40°C to 85°C. The E5908-5VA155-L is not an integrated magnetics module, and is compliant with relevant specifications for use in I/O connector applications.
Pulse E5908-5VA155-L technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5908-5VA155-L to view detailed technical specifications.
No datasheet is available for this part.