
Conn Modular Jack RCP 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port
Pulse E5908-5VC145-L technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse E5908-5VC145-L to view detailed technical specifications.
No datasheet is available for this part.