This 16-contact right-angle modular jack has a 2.54mm pitch and is rated for 125VAC and 1.5A. It features a through-hole mounting style and a right-angle body orientation. The operating temperature range is 0 to 70 degrees Celsius. The jack is designed for use in applications where a high-density connector is required.
Pulse E5908-XX014X-L technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5908-XX014X-L to view detailed technical specifications.
No datasheet is available for this part.