Conn RJ-45 F 64 POS 1.02mm Solder RA Thru-Hole 96 Terminal 8 Port
Pulse E5J88-14GJD2-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5J88-14GJD2-L to view detailed technical specifications.
No datasheet is available for this part.