Conn RJ-45 F 8 POS Solder RA Thru-Hole
Pulse E5J88-24LJD2-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5J88-24LJD2-L to view detailed technical specifications.
No datasheet is available for this part.