This Pulse E5J88-34C022-L connector features 8 contacts and a right angle body orientation. It is designed for through hole mounting and has a terminal pitch of 2.04mm. The termination method is solder. The connector has 48 terminals and supports 4 ports.
Pulse E5J88-34C022-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5J88-34C022-L to view detailed technical specifications.
No datasheet is available for this part.