The E5J88-34L022-L is a right-angle, through-hole mounted RJ-45 connector with 8 contacts and a terminal pitch of 2.04mm. It features a solder termination method and a maximum operating temperature range of -40°C to 85°C. This connector is rated for a maximum current of 1.5A and a maximum voltage of 125VAC.
Pulse E5J88-34L022-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5J88-34L022-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.