This RJ-45 female connector has 16 contacts and a right-angle body orientation, suitable for through-hole mounting. It can operate within a temperature range of 0 to 70°C. The connector has a terminal pitch of 2.04mm and is terminated with solder. It is rated for a maximum voltage of 125VAC and a maximum current of 1.5A.
Pulse E5J88-44AJ22-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E5J88-44AJ22-L to view detailed technical specifications.
No datasheet is available for this part.