This Pulse E5J88-61C0B2-L is a 32-contact RJ-45 female through hole connector with a right-angle body orientation and solder termination method. It has 32 terminals and supports 4 ports. The connector is designed for through hole mounting and has a terminal pitch of 1.02mm.
Pulse E5J88-61C0B2-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5J88-61C0B2-L to view detailed technical specifications.
No datasheet is available for this part.