This RJ-45 connector features 48 contacts, a right angle body orientation, and a through hole mounting style. It has a terminal pitch of 2.54mm and a termination method of solder. The operating temperature range is -40 to 85 degrees Celsius. It has a maximum current rating of 1.5A and a maximum voltage rating of 125VAC.
Pulse E5J88-A4B2F2-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 72 |
| Number of Ports | 6 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E5J88-A4B2F2-L to view detailed technical specifications.
No datasheet is available for this part.