Pulse E5J88-C0L3F2-L technical specifications.
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (6) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse E5J88-C0L3F2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.