The E5J88-C4C2B4-L is a right angle RJ-45 connector with 32 contacts, suitable for through hole mounting. It has a terminal pitch of 2.54mm and can handle a maximum current of 1.5A and a maximum voltage of 125VAC. The operating temperature range is from 0 to 70 degrees Celsius.
Pulse E5J88-C4C2B4-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse E5J88-C4C2B4-L to view detailed technical specifications.
No datasheet is available for this part.