The E6588-220722-L is an 8-contact female modular jack with a 2.54mm pitch, designed for use in applications where high current and voltage ratings are required. It has a maximum operating temperature range of 0 to 70 degrees Celsius and is suitable for use in environments where Cat 5 connectors are specified. The jack is mounted through a hole and features a straight body orientation. It is rated for 125VAC and 1.5A, making it suitable for use in a variety of applications, including telecommunications and networking equipment.
Pulse E6588-220722-L technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pulse E6588-220722-L to view detailed technical specifications.
No datasheet is available for this part.