The E6588-600H25-L is a right-angle, through-hole mounted RJ-45 connector with 8 contacts. It features a terminal pitch of 1.27mm and a termination method of solder. The connector has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 125VAC. It is rated for a maximum current of 1.5A and is designed for use in Cat 5 applications.
Pulse E6588-600H25-L technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Pulse E6588-600H25-L to view detailed technical specifications.
No datasheet is available for this part.