Conn Telephone/Telecom F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port
Pulse E6588-A5N125-L technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E6588-A5N125-L to view detailed technical specifications.
No datasheet is available for this part.