The E6588-GARUA3-L is a modular RJ11 connector with 64 contacts and 8 ports in a 2-row right angle configuration. It features a through hole mount and a pitch of 2.54mm. The connector is made of bronze with a gold plating and has a shielding to prevent electromagnetic interference. It operates within a temperature range of 0°C to 70°C and is available in a bulk packaging quantity of 120. The connector is not radiation hardened.
Pulse E6588-GARUA3-L technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse E6588-GARUA3-L to view detailed technical specifications.
No datasheet is available for this part.